845-012-540-108

Heilind Number:EDA845-012-540-108
Manufacturer:EDAC
Manufacturer Number:845-012-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-108

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring 12 positions in a single row, it ensures seamless data transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation. With a low 0.1-inch pitch and 0.2-inch row spacing, it offers efficient connectivity in compact spaces. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless performance.