845-012-540-112

Heilind Number:EDA845-012-540-112
Manufacturer:EDAC
Manufacturer Number:845-012-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-112

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration on your PCB, it features 12 positions with a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 DAP, guarantees durability and safety. With a contact material of copper alloy, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.