845-012-540-207

Heilind Number:EDA845-012-540-207
Manufacturer:EDAC
Manufacturer Number:845-012-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-207

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance even in demanding environments. With 12 positions and a pitch of .1 inches, it offers efficient connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your PCB setup with this essential component, perfect for various applications.