845-012-540-212

Heilind Number:EDA845-012-540-212
Manufacturer:EDAC
Manufacturer Number:845-012-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environments. With two rows of 12 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stable operation even in harsh conditions. Upgrade your electronic projects with this essential component.