845-012-540-403

Heilind Number:EDA845-012-540-403
Manufacturer:EDAC
Manufacturer Number:845-012-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-403

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for standard setups. With 12 positions and a single row, it ensures efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component.