845-012-540-404

Heilind Number:EDA845-012-540-404
Manufacturer:EDAC
Manufacturer Number:845-012-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 12-position layout offers optimal versatility for your electronic setups. Crafted with precision, the housing material guarantees durability, meeting UL 94V-0 Diallyl Phthalate standards for enhanced safety. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Engineered for efficiency, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.