845-012-540-408

Heilind Number:EDA845-012-540-408
Manufacturer:EDAC
Manufacturer Number:845-012-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts a single row design with 12 positions, offering ample space for seamless data transmission. Crafted with precision, it guarantees reliable contact thanks to its copper alloy construction. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for optimal performance.