845-012-540-412

Heilind Number:EDA845-012-540-412
Manufacturer:EDAC
Manufacturer Number:845-012-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your electronic setups with this high-performance connector, a must-have for any tech enthusiast.