845-012-540-503

Heilind Number:EDA845-012-540-503
Manufacturer:EDAC
Manufacturer Number:845-012-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 12-position layout with 2 rows, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contact material, it provides reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic setups with this essential connector for seamless performance.