845-012-540-512

Heilind Number:EDA845-012-540-512
Manufacturer:EDAC
Manufacturer Number:845-012-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 12 copper alloy contacts, ensuring reliable power and data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.