845-012-540-602

Heilind Number:EDA845-012-540-602
Manufacturer:EDAC
Manufacturer Number:845-012-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-602

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance to streamline your connectivity needs.