845-012-540-603

Heilind Number:EDA845-012-540-603
Manufacturer:EDAC
Manufacturer Number:845-012-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-603

Detailed Description

Efficiently connect your electronic components with this robust Board-to-Board PCB Connector. Designed for seamless integration, this connector offers 12 positions in a single row, ensuring smooth and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Featuring a pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this green-colored connector is a versatile and essential component for any project.