845-012-540-604

Heilind Number:EDA845-012-540-604
Manufacturer:EDAC
Manufacturer Number:845-012-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ideal for streamlined circuitry. The green color and straight mount orientation make it easy to identify and install, while the rugged UL 94V-0 Diallyl Phthalate housing ensures durability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted from copper alloy, the contacts provide reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of systems, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this efficient and dependable connector.