845-012-540-608

Heilind Number:EDA845-012-540-608
Manufacturer:EDAC
Manufacturer Number:845-012-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-608

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 12 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a low 0.1-inch pitch and 0.2-inch row spacing, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.