845-012-540-802

Heilind Number:EDA845-012-540-802
Manufacturer:EDAC
Manufacturer Number:845-012-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-802

Detailed Description

Enhance your PCB connectivity with our durable Board to Board Card Edge Connector. Designed with precision and reliability in mind, this connector features two rows with a total of 12 positions, allowing for seamless integration on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance and safety, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and secure attachment. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for various applications. Elevate your PCB design with this essential component.