845-012-540-803

Heilind Number:EDA845-012-540-803
Manufacturer:EDAC
Manufacturer Number:845-012-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-803

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing optimal safety and reliability. With two rows and twelve positions, it offers ample connectivity options for your devices. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setups with this essential component.