845-012-540-812

Heilind Number:EDA845-012-540-812
Manufacturer:EDAC
Manufacturer Number:845-012-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and reliable data transfer. Boasting a total of 12 positions, it provides ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic setups with this essential component.