845-012-541-101

Heilind Number:EDA845-012-541-101
Manufacturer:EDAC
Manufacturer Number:845-012-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is both visually appealing and reliable. With a single row layout, it offers 12 positions for seamless connections. The contact material, made of Copper Alloy, ensures efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation offers easy installation. Upgrade your electronics with this essential connector for optimal performance.