845-012-541-103

Heilind Number:EDA845-012-541-103
Manufacturer:EDAC
Manufacturer Number:845-012-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers 12 positions in a single row, perfect for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and secure connections. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Ideal for electronic projects and applications, this straight-mount connector guarantees efficient signal transfer. Upgrade your connectivity solutions with this essential component.