845-012-541-104

Heilind Number:EDA845-012-541-104
Manufacturer:EDAC
Manufacturer Number:845-012-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-104

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a 12-position layout with a single row, it offers seamless integration for efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Elevate the functionality of your devices with this essential component.