845-012-541-201

Heilind Number:EDA845-012-541-201
Manufacturer:EDAC
Manufacturer Number:845-012-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-201

Detailed Description

Enhance your connectivity with this 2-row green board-to-board PCB connector, designed for seamless electronic integration. With a low amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various applications. The copper alloy contacts and a pitch of .1 inches guarantee efficient signal transmission, while the 12 positions offer ample connectivity options. Its straight mount orientation and compact design make it easy to install, perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connection needs.