845-012-541-202

Heilind Number:EDA845-012-541-202
Manufacturer:EDAC
Manufacturer Number:845-012-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for superior safety and reliability. With two rows and twelve positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure electronic connections.