845-012-541-203

Heilind Number:EDA845-012-541-203
Manufacturer:EDAC
Manufacturer Number:845-012-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 DAP housing in a sleek green finish, this connector is designed for optimal performance in a variety of environments. With two rows and 12 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Board to Board Card Edge Connector.