845-012-541-207

Heilind Number:EDA845-012-541-207
Manufacturer:EDAC
Manufacturer Number:845-012-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-207

Detailed Description

Elevate your electronic connections with our meticulously designed Board-to-Board PCB Connector. This essential component features two rows of durable Copper Alloy contacts, ensuring reliable power and signal transmission in demanding environments. With a pitch of .1 inch and 12 positions, it offers precise and efficient connectivity for your PCB assemblies. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional performance and safety standards. Designed for seamless integration, this connector boasts a straight mount orientation, facilitating easy installation onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector to streamline your PCB connections with efficiency and durability.