845-012-541-208

Heilind Number:EDA845-012-541-208
Manufacturer:EDAC
Manufacturer Number:845-012-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless inter-board communication. With a compact form factor and durable construction, it offers reliable connectivity in demanding environments. The connector features two rows with a total of 12 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior quality and longevity. The green color and straight mount orientation make it easy to identify and install, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries like telecommunications, automotive, and more. Elevate your PCB assembly with this essential component, offering both performance and durability.