845-012-541-402

Heilind Number:EDA845-012-541-402
Manufacturer:EDAC
Manufacturer Number:845-012-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-402

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector. This high-performance connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring 12 positions in a single row configuration, it offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for various applications. Operating in a wide temperature range of -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in our Connector for efficient and secure PCB connections.