845-012-541-403

Heilind Number:EDA845-012-541-403
Manufacturer:EDAC
Manufacturer Number:845-012-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-403

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, meticulously designed for seamless integration. This 12-position connector features a single row layout with a precise pitch of .1 inches, ensuring reliable connectivity in your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both robustness and conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial environments. The straight mount orientation and .2-inch row spacing offer convenience in installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic projects with this high-quality connector.