845-012-541-404

Heilind Number:EDA845-012-541-404
Manufacturer:EDAC
Manufacturer Number:845-012-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-404

Detailed Description

Enhance connectivity within your electronic devices with this durable green PCB connector. Engineered for high performance, it features a single row design with 12 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and protection during operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto circuit boards. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient board-to-board connections in your electronic assemblies.