845-012-541-407

Heilind Number:EDA845-012-541-407
Manufacturer:EDAC
Manufacturer Number:845-012-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 12 positions for optimal data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Copper Alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches offer efficient signal transfer. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.