845-012-541-408

Heilind Number:EDA845-012-541-408
Manufacturer:EDAC
Manufacturer Number:845-012-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-408

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Perfect for seamless integration into your PCB setup, this connector features 12 positions in a single row with a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.