845-012-541-412

Heilind Number:EDA845-012-541-412
Manufacturer:EDAC
Manufacturer Number:845-012-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The 12-position design features copper alloy contacts, guaranteeing reliable conductivity. Its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs. Upgrade your setup today with this top-notch connector.