845-012-541-502

Heilind Number:EDA845-012-541-502
Manufacturer:EDAC
Manufacturer Number:845-012-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-502

Detailed Description

Enhance your PCB connections with our 12-position Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in challenging environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and dual rows further enhance its versatility, making it a must-have component for your electronic projects. Trust in our Board To Board Card Edge Connector for seamless and secure PCB connections.