845-012-541-503

Heilind Number:EDA845-012-541-503
Manufacturer:EDAC
Manufacturer Number:845-012-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-503

Detailed Description

Introducing our durable and efficient Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With 12 positions spread across 2 rows and a pitch of .1 inches, this connector offers high-density interconnect solutions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in challenging environments, with an operating temperature range of -40 to 105°C. Featuring copper alloy contacts for optimal conductivity, it guarantees a secure connection. Its straight mount orientation and green color make it easily identifiable for hassle-free installation. Trust in this connector for smooth and uninterrupted data transmission in your PCB assembly projects.