845-012-541-504

Heilind Number:EDA845-012-541-504
Manufacturer:EDAC
Manufacturer Number:845-012-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-504

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable connectivity with its copper alloy contact material. With a compact design of two rows and 12 positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this top-tier connector.