845-012-541-508

Heilind Number:EDA845-012-541-508
Manufacturer:EDAC
Manufacturer Number:845-012-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your PCB assemblies. The straight mount orientation and 12 positions make it easy to install, while the -40 to 105 °C operating temperature range ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your setup today and experience the difference in connectivity.