845-012-541-512

Heilind Number:EDA845-012-541-512
Manufacturer:EDAC
Manufacturer Number:845-012-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-512

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of 12 positions each, it ensures seamless and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. Crafted with precision, the contact material is copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this reliable and versatile component.