845-012-541-602

Heilind Number:EDA845-012-541-602
Manufacturer:EDAC
Manufacturer Number:845-012-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact form factor and a single row layout, it offers 12 positions for efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your connectivity solutions with this essential component.