845-012-541-603

Heilind Number:EDA845-012-541-603
Manufacturer:EDAC
Manufacturer Number:845-012-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Green Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 12 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features Copper Alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, guaranteeing durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professionals in the electronics industry, this connector is a must-have for achieving seamless PCB connections. Elevate your projects with our high-quality Board to Board Card Edge Connector.