845-012-541-608

Heilind Number:EDA845-012-541-608
Manufacturer:EDAC
Manufacturer Number:845-012-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 12 positions, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both reliability and safety. Copper Alloy contacts offer optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.