845-012-541-802

Heilind Number:EDA845-012-541-802
Manufacturer:EDAC
Manufacturer Number:845-012-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-802

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of twelve positions and a .1-inch pitch, this connector offers ample connectivity for your electronic components. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential connector for enhanced functionality and connectivity.