845-012-541-803

Heilind Number:EDA845-012-541-803
Manufacturer:EDAC
Manufacturer Number:845-012-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-803

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering a total of 12 positions for optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient performance. Whether you need to establish straight mount orientation or require a secure card edge connection, this connector is your go-to solution. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in various industries.