845-012-541-804

Heilind Number:EDA845-012-541-804
Manufacturer:EDAC
Manufacturer Number:845-012-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance board-to-board PCB connector. Crafted with precision, this essential component features 12 positions across two rows, ensuring seamless signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments. Each contact is meticulously constructed with copper alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient and reliable data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your device's connectivity with this essential component.