845-012-541-807

Heilind Number:EDA845-012-541-807
Manufacturer:EDAC
Manufacturer Number:845-012-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also offers optimal functionality with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting reliability. With two rows and 12 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial applications. Elevate your electronic projects with this essential component.