845-012-541-808

Heilind Number:EDA845-012-541-808
Manufacturer:EDAC
Manufacturer Number:845-012-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 12 copper alloy contacts, it offers seamless signal transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.