845-012-541-812

Heilind Number:EDA845-012-541-812
Manufacturer:EDAC
Manufacturer Number:845-012-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-541-812

Detailed Description

Enhance your PCB connectivity with our 2-row Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 12 contact positions with a pitch of .1 inch, ensuring reliable signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and superior conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.