845-012-542-101

Heilind Number:EDA845-012-542-101
Manufacturer:EDAC
Manufacturer Number:845-012-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 12 positions in a single row configuration, this connector ensures seamless data transfer in your electronic applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Crafted with copper alloy contacts, this connector offers excellent conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation onto your PCBs. Elevate your connectivity solutions with this essential component.