845-012-542-104

Heilind Number:EDA845-012-542-104
Manufacturer:EDAC
Manufacturer Number:845-012-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-104

Detailed Description

Enhance connectivity with our green Board To Board PCB Connector, boasting a versatile 12-position layout for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The compact pitch of .1 inches and row spacing of .2 inches streamline installation on your PCB. With a straight mount orientation and an operating temperature range from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.