845-012-542-201

Heilind Number:EDA845-012-542-201
Manufacturer:EDAC
Manufacturer Number:845-012-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With two rows of twelve positions, it offers ample connectivity options while ensuring reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.