845-012-542-203

Heilind Number:EDA845-012-542-203
Manufacturer:EDAC
Manufacturer Number:845-012-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-203

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form factor and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in demanding environments. Featuring two rows of twelve copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C offer flexibility for various applications. Trust in its quality for secure and long-lasting connections in your projects.