845-012-542-212

Heilind Number:EDA845-012-542-212
Manufacturer:EDAC
Manufacturer Number:845-012-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 12 positions, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.